Socket Contact 24-28 AWG Size 1.0mm Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JRC-SC2-122

DigiKey Part Number
HR1031-ND
Manufacturer
Manufacturer Product Number
JRC-SC2-122
Description
CONTACT SOCKET 24-28AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 24-28 AWG Size 1.0mm Crimp Silver
EDA/CAD Models
JRC-SC2-122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
1.0mm
Wire Gauge or Range - AWG
24-28 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1007,30520 Kč730,52 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30520 Kč
Unit Price with VAT:8,83929 Kč