
RM-PC-122 | |
|---|---|
DigiKey Part Number | HR1040-ND |
Manufacturer | |
Manufacturer Product Number | RM-PC-122 |
Description | CONTACT PIN 24-28AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-28 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | RM-PC-122 Models |
Category | Contact Type Pin |
Manufacturer Hirose Electric Co Ltd | Wire Gauge or Range - AWG 24-28 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Features Insulation Support |
Type Signal, Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,65960 Kč | 216,49 Kč |
| 50 | 8,24380 Kč | 412,19 Kč |
| 100 | 7,85120 Kč | 785,12 Kč |
| 300 | 7,26390 Kč | 2 179,17 Kč |
| 500 | 7,00620 Kč | 3 503,10 Kč |
| 1 000 | 6,67148 Kč | 6 671,48 Kč |
| 2 500 | 6,25362 Kč | 15 634,05 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |




