
HR34B-12WLPB-10SC | |
|---|---|
DigiKey Part Number | HR34B-12WLPB-10SC-ND |
Manufacturer | |
Manufacturer Product Number | HR34B-12WLPB-10SC |
Description | CONN PLG HSG FMAL 10PS INLINE RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut, Rotatable, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR34B-12WLPB-10SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Chrome | |
Housing Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Rotatable, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,57000 Kč | 500,57 Kč |
| 10 | 425,33600 Kč | 4 253,36 Kč |
| 25 | 398,70400 Kč | 9 967,60 Kč |
| 50 | 379,68300 Kč | 18 984,15 Kč |
| 100 | 361,57160 Kč | 36 157,16 Kč |
| 250 | 338,95636 Kč | 84 739,09 Kč |
| 500 | 322,80048 Kč | 161 400,24 Kč |
| Unit Price without VAT: | 500,57000 Kč |
|---|---|
| Unit Price with VAT: | 605,68970 Kč |





