Image for HR34B-SC-211 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR34B-SC-211

DigiKey Part Number
HR34B-SC-211-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HR34B-SC-211
Description
CONTACT SOCKET 20-24AWG CRIMP
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Signal, Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Phosphor Bronze
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2027
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,41834 Kč44 183,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41834 Kč
Unit Price with VAT:5,34619 Kč