Socket Contact 26-30 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR30-SC-211

DigiKey Part Number
HR881TR-ND - Tape & Reel (TR)
HR881CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HR30-SC-211
Description
CONTACT SOCKET 26-30AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 26-30 AWG Size Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
HR30-SC-211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
26-30 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Phosphor Bronze
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
104,33600 Kč43,36 Kč
254,05840 Kč101,46 Kč
503,86060 Kč193,03 Kč
1003,67740 Kč367,74 Kč
2503,44548 Kč861,37 Kč
5003,28086 Kč1 640,43 Kč
1 0003,12403 Kč3 124,03 Kč
2 5002,92831 Kč7 320,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,25629 Kč32 562,90 Kč
20 0003,10092 Kč62 018,40 Kč
30 0003,01352 Kč90 405,60 Kč
50 0002,90692 Kč145 346,00 Kč
70 0002,83878 Kč198 714,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč