HR30-7R-12PC(71) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 167
Unit Price: 113,39000 Kč
Datasheet
12 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Receptacle Housing Panel Mount
HR30-7R-12PC(71)
HR30-7R-12PC(71)

HR30-7R-12PC(71)

DigiKey Part Number
HR591-ND
Manufacturer
Manufacturer Product Number
HR30-7R-12PC(71)
Description
CONN RCPT HSNG MALE 12POS PNL MT
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
12
Shell Size - Insert
7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Polyphenylene Sulfide (PPS)
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut
Insert Material
Polyphenylene Sulfide (PPS)
Contact Shape
Square
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes