




HR30-7P-12S(71) | |
|---|---|
DigiKey Part Number | HR1916-ND |
Manufacturer | |
Manufacturer Product Number | HR30-7P-12S(71) |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR30-7P-12S(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | 0.244" ~ 0.276" (6.20mm ~ 7.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Polyphenylene Sulfide (PPS) | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Marine, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,49000 Kč | 275,49 Kč |
| 10 | 234,14900 Kč | 2 341,49 Kč |
| 25 | 219,47960 Kč | 5 486,99 Kč |
| 50 | 208,99720 Kč | 10 449,86 Kč |
| 100 | 199,02530 Kč | 19 902,53 Kč |
| 250 | 186,57228 Kč | 46 643,07 Kč |
| 500 | 177,67668 Kč | 88 838,34 Kč |
| 1 000 | 169,20671 Kč | 169 206,71 Kč |
| Unit Price without VAT: | 275,49000 Kč |
|---|---|
| Unit Price with VAT: | 333,34290 Kč |













