Similar

HR30-7JB-12P | |
|---|---|
DigiKey Part Number | HR1954-ND |
Manufacturer | |
Manufacturer Product Number | HR30-7JB-12P |
Description | CONN JACK MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Jack, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR30-7JB-12P Models |
Category | Orientation Keyed |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Tray | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 12 (Power) | Current Rating (Amps) 2A |
Shell Size - Insert 7 | Voltage Rating 30VAC, 42VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Applications Industrial, Marine, Medical |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR30-7J-12P(71) | Hirose Electric Co Ltd | 43 | HR1920-ND | 264,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 191,73720 Kč | 9 586,86 Kč |
| Unit Price without VAT: | 191,73720 Kč |
|---|---|
| Unit Price with VAT: | 232,00201 Kč |






