6 (Power) Position Circular Connector Jack, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (Power) Position Circular Connector Jack, Male Pins Solder Cup
HR30-6JA-6P(71)
HR30-6JA-6P(71)

HR30-6JA-6P(71)

DigiKey Part Number
HR594-ND
Manufacturer
Manufacturer Product Number
HR30-6JA-6P(71)
Description
CONN JACK MALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 (Power) Position Circular Connector Jack, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR30-6JA-6P(71) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
6 (Power)
Shell Size - Insert
6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyphenylene Sulfide (PPS)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
-
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
0.138" ~ 0.169" (3.50mm ~ 4.30mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
-
Applications
Industrial, Marine, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 709
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1180,37000 Kč180,37 Kč
10153,34800 Kč1 533,48 Kč
25143,74400 Kč3 593,60 Kč
50136,87760 Kč6 843,88 Kč
100130,34300 Kč13 034,30 Kč
250122,18568 Kč30 546,42 Kč
500116,35790 Kč58 178,95 Kč
1 000110,81002 Kč110 810,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,37000 Kč
Unit Price with VAT:218,24770 Kč