
HR30-6P-T02 | |
|---|---|
DigiKey Part Number | H9952-ND |
Manufacturer | |
Manufacturer Product Number | HR30-6P-T02 |
Description | CONN COLLAR SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Collar Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Collar | |
For Use With/Related Products | HR30 Series Backshells, 3 and 6 pos | |
Shell Size - Insert | - | |
Material | Metal | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 977,02000 Kč | 3 977,02 Kč |
| 5 | 3 686,28200 Kč | 18 431,41 Kč |
| 10 | 3 567,87500 Kč | 35 678,75 Kč |
| 25 | 3 417,23960 Kč | 85 430,99 Kč |
| Unit Price without VAT: | 3 977,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 812,19420 Kč |





