6 (Power) Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (Power) Position Circular Connector Plug, Female Sockets Solder Cup
HR30-6PB-6S
HR30-6PB-6S

HR30-6PB-6S

DigiKey Part Number
HR1953-ND
Manufacturer
Manufacturer Product Number
HR30-6PB-6S
Description
CONN PLUG FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 (Power) Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR30-6PB-6S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
6 (Power)
Shell Size - Insert
6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
-
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Marine, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
10137,41100 Kč1 374,11 Kč
25128,80160 Kč3 220,04 Kč
50122,64940 Kč6 132,47 Kč
100116,79510 Kč11 679,51 Kč
250109,48524 Kč27 371,31 Kč
500104,26304 Kč52 131,52 Kč
1 00099,29114 Kč99 291,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč