HR25A-9P-20PC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 186
Unit Price: 1 185,76000 Kč
Datasheet
20 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR25A-9P-20PC

DigiKey Part Number
HR1889-ND
Manufacturer
Manufacturer Product Number
HR25A-9P-20PC
Description
CONN PLUG HSG MALE 20POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
HR25A-9P-20PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
20
Shell Size - Insert
9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Strain Relief
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyphenylene Sulfide (PPS)
Contact Shape
Circular
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1846,64000 Kč846,64 Kč
20685,21700 Kč13 704,34 Kč
40652,52850 Kč26 101,14 Kč
60634,13617 Kč38 048,17 Kč
100611,71160 Kč61 171,16 Kč
260571,88135 Kč148 689,15 Kč
Manufacturers Standard Package
Unit Price without VAT:846,64000 Kč
Unit Price with VAT:1 024,43440 Kč