
HR25A-9R-20SA | |
|---|---|
DigiKey Part Number | HR1877-ND |
Manufacturer | |
Manufacturer Product Number | HR25A-9R-20SA |
Description | CONN RCPT FMALE 20POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR25A-9R-20SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 20 | |
Shell Size - Insert | 9 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,26000 $ | 26,26 $ |
| 10 | 22,31700 $ | 223,17 $ |
| 25 | 20,91960 $ | 522,99 $ |
| 60 | 19,66700 $ | 1 180,02 $ |
| 120 | 18,72892 $ | 2 247,47 $ |
| 300 | 17,55770 $ | 5 267,31 $ |
| 540 | 16,84544 $ | 9 096,54 $ |
| Unit Price without VAT: | 26,26000 $ |
|---|---|
| Unit Price with VAT: | 31,77460 $ |



