20 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR25A-9R-20S

DigiKey Part Number
HR1853-ND
Manufacturer
Manufacturer Product Number
HR25A-9R-20S
Description
CONN RCPT FMALE 20P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR25A-9R-20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
20
Shell Size - Insert
9
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
1A
Voltage Rating
30VAC, 42VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1615,87000 Kč615,87 Kč
10523,50100 Kč5 235,01 Kč
25490,72320 Kč12 268,08 Kč
60461,34350 Kč27 680,61 Kč
120439,33942 Kč52 720,73 Kč
300411,86527 Kč123 559,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:615,87000 Kč
Unit Price with VAT:745,20270 Kč