


HR22K-12WBP-20SC | |
|---|---|
DigiKey Part Number | 26-HR22K-12WBP-20SC-ND |
Manufacturer | |
Manufacturer Product Number | HR22K-12WBP-20SC |
Description | PLUG, 2.0 A, FEMALE, 20 POS. , 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug Housing Free Hanging (In-Line) Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR22K-12WBP-20SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 20 | |
Grade | - | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IPX7 - Waterproof | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,39000 Kč | 681,39 Kč |
| 10 | 579,17000 Kč | 5 791,70 Kč |
| 25 | 542,91320 Kč | 13 572,83 Kč |
| 50 | 517,01740 Kč | 25 850,87 Kč |
| 100 | 492,35740 Kč | 49 235,74 Kč |
| 250 | 461,56840 Kč | 115 392,10 Kč |
| Unit Price without VAT: | 681,39000 Kč |
|---|---|
| Unit Price with VAT: | 824,48190 Kč |



