


HR22K-12WBR-20PC | |
|---|---|
DigiKey Part Number | 26-HR22K-12WBR-20PC-ND |
Manufacturer | |
Manufacturer Product Number | HR22K-12WBR-20PC |
Description | RECEPTACLE, 2A, MALE, 20 POS. , |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HR22K-12WBR-20PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 20 | |
Grade | - | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IPX7 - Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,38000 Kč | 360,38 Kč |
| 10 | 306,32000 Kč | 3 063,20 Kč |
| 40 | 277,77050 Kč | 11 110,82 Kč |
| 80 | 264,51425 Kč | 21 161,14 Kč |
| 120 | 257,05733 Kč | 30 846,88 Kč |
| 280 | 242,15393 Kč | 67 803,10 Kč |
| 520 | 231,81758 Kč | 120 545,14 Kč |
| Unit Price without VAT: | 360,38000 Kč |
|---|---|
| Unit Price with VAT: | 436,05980 Kč |



