


HR22-PC1-221 | |
|---|---|
DigiKey Part Number | 26-HR22-PC1-221TR-ND - Tape & Reel (TR) 26-HR22-PC1-221CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HR22-PC1-221 |
Description | CONTACT, 2A, MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-28 AWG Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 6,92500 Kč | 69,25 Kč |
| 25 | 6,38240 Kč | 159,56 Kč |
| 50 | 5,99920 Kč | 299,96 Kč |
| 100 | 5,63930 Kč | 563,93 Kč |
| 250 | 5,19852 Kč | 1 299,63 Kč |
| 500 | 4,88824 Kč | 2 444,12 Kč |
| 1 000 | 4,59690 Kč | 4 596,90 Kč |
| 2 500 | 4,23812 Kč | 10 595,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,42928 Kč | 44 292,80 Kč |
| 20 000 | 4,21798 Kč | 84 359,60 Kč |
| 30 000 | 4,09913 Kč | 122 973,90 Kč |
| 50 000 | 3,95417 Kč | 197 708,50 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |




