
HR22-SC-122 | |
|---|---|
DigiKey Part Number | HR185-ND |
Manufacturer | |
Manufacturer Product Number | HR22-SC-122 |
Description | CONTACT SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Size 1.0mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | HR22-SC-122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Phosphor Bronze | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,33240 Kč | 183,31 Kč |
| 50 | 6,97980 Kč | 348,99 Kč |
| 100 | 6,64590 Kč | 664,59 Kč |
| 300 | 6,14820 Kč | 1 844,46 Kč |
| 500 | 5,93068 Kč | 2 965,34 Kč |
| 1 000 | 5,64720 Kč | 5 647,20 Kč |
| 2 500 | 5,29343 Kč | 13 233,57 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










