
HR22-12WTRA-20PC(73) | |
|---|---|
DigiKey Part Number | H124064-ND |
Manufacturer | |
Manufacturer Product Number | HR22-12WTRA-20PC(73) |
Description | CONN RCPT HSNG MALE 20POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HR22-12WTRA-20PC(73) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 20 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,55000 Kč | 474,55 Kč |
| 20 | 384,00100 Kč | 7 680,02 Kč |
| 40 | 365,66975 Kč | 14 626,79 Kč |
| 60 | 355,35967 Kč | 21 321,58 Kč |
| 100 | 342,78820 Kč | 34 278,82 Kč |
| 260 | 320,46015 Kč | 83 319,64 Kč |
| 500 | 306,02948 Kč | 153 014,74 Kč |
| Unit Price without VAT: | 474,55000 Kč |
|---|---|
| Unit Price with VAT: | 574,20550 Kč |







