
HR22-PC-222 | |
|---|---|
DigiKey Part Number | HR22-PC-222-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR22-PC-222 |
Description | CONTACT PIN 24-28AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-28 AWG Size 1.0mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | HR22-PC-222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Phosphor Bronze | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,94993 Kč | 29 499,30 Kč |
| Unit Price without VAT: | 2,94993 Kč |
|---|---|
| Unit Price with VAT: | 3,56942 Kč |







