
HR22-12WTJA-20PC(73) | |
|---|---|
DigiKey Part Number | HR1966-ND |
Manufacturer | |
Manufacturer Product Number | HR22-12WTJA-20PC(73) |
Description | CONN JACK HSG ML 20P INLN PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Jack Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR22-12WTJA-20PC(73) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack Housing | |
Type | For Male Pins | |
Number of Positions | 20 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,53000 Kč | 890,53 Kč |
| 10 | 756,87300 Kč | 7 568,73 Kč |
| 30 | 700,44433 Kč | 21 013,33 Kč |
| 50 | 675,66520 Kč | 33 783,26 Kč |
| 100 | 643,44800 Kč | 64 344,80 Kč |
| 250 | 603,21628 Kč | 150 804,07 Kč |
| Unit Price without VAT: | 890,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 077,54130 Kč |





