



HR22-12TPD-20SC(73) | |
|---|---|
DigiKey Part Number | HR1174-ND |
Manufacturer | |
Manufacturer Product Number | HR22-12TPD-20SC(73) |
Description | CONN PLG HSG FMALE 20POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR22-12TPD-20SC(73) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 20 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,23000 Kč | 661,23 Kč |
| 10 | 561,92700 Kč | 5 619,27 Kč |
| 30 | 520,00833 Kč | 15 600,25 Kč |
| 50 | 501,60860 Kč | 25 080,43 Kč |
| 100 | 477,68560 Kč | 47 768,56 Kč |
| 250 | 447,81512 Kč | 111 953,78 Kč |
| Unit Price without VAT: | 661,23000 Kč |
|---|---|
| Unit Price with VAT: | 800,08830 Kč |







