
HR10A-10R-12SB(72) | |
|---|---|
DigiKey Part Number | HR1648-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10R-12SB(72) |
Description | CONN RCPT FMALE 12POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10R-12SB(72) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 2A |
Shell Size - Insert 10 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR10-10R-12SA(73) | Hirose Electric Co Ltd | 1 340 | HR1576-ND | 649,89000 Kč | Parametric Equivalent |
| HR10A-10R-12SB(71) | Hirose Electric Co Ltd | 605 | HR1647-ND | 257,86000 Kč | Parametric Equivalent |
| HR10A-10R-12SB(72) | Hirose Electric Co Ltd | 27 | 5494-HR10A-10R-12SB(72)-ND | 274,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,57000 Kč | 327,57 Kč |
| 10 | 278,45400 Kč | 2 784,54 Kč |
| 25 | 261,01360 Kč | 6 525,34 Kč |
| 60 | 245,37917 Kč | 14 722,75 Kč |
| 120 | 233,67100 Kč | 28 040,52 Kč |
| 300 | 219,05463 Kč | 65 716,39 Kč |
| 540 | 210,16548 Kč | 113 489,36 Kč |
| 1 020 | 200,95642 Kč | 204 975,55 Kč |
| Unit Price without VAT: | 327,57000 Kč |
|---|---|
| Unit Price with VAT: | 396,35970 Kč |








