



HR10A-10P-12P(78) | |
|---|---|
DigiKey Part Number | H126248-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10P-12P(78) |
Description | CONN PLUG MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10P-12P(78) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 2A |
Shell Size - Insert 10 | Voltage Rating 100VAC, 140VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR10A-10P-12P(74) | Hirose Electric Co Ltd | 158 | HR1622-ND | 516,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,99000 Kč | 630,99 Kč |
| 20 | 510,73450 Kč | 10 214,69 Kč |
| 40 | 486,36100 Kč | 19 454,44 Kč |
| 60 | 472,65450 Kč | 28 359,27 Kč |
| 100 | 455,93170 Kč | 45 593,17 Kč |
| 260 | 426,24081 Kč | 110 822,61 Kč |
| 500 | 407,05168 Kč | 203 525,84 Kč |
| Unit Price without VAT: | 630,99000 Kč |
|---|---|
| Unit Price with VAT: | 763,49790 Kč |










