12 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Plug, Male Pins Solder Cup
HR10A-10TP-12P(73)
HR10A-10TP-12P(73)

HR10A-10TP-12P(73)

DigiKey Part Number
HR1653-ND
Manufacturer
Manufacturer Product Number
HR10A-10TP-12P(73)
Description
CONN PLUG MALE 12P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR10A-10TP-12P(73) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Clamp, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1824,59000 Kč824,59 Kč
20667,37950 Kč13 347,59 Kč
40635,53600 Kč25 421,44 Kč
60617,62817 Kč37 057,69 Kč
100595,78470 Kč59 578,47 Kč
260556,99215 Kč144 817,96 Kč
Manufacturers Standard Package
Unit Price without VAT:824,59000 Kč
Unit Price with VAT:997,75390 Kč