
HIF3BA-40D-2.54C(63) | |
|---|---|
DigiKey Part Number | 26-HIF3BA-40D-2.54C(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-40D-2.54C(63) |
Description | CONN SOCKET HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BA-40D-2.54C(63) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 50 | 50,95800 Kč | 2 547,90 Kč |
| 100 | 48,52220 Kč | 4 852,22 Kč |
| 500 | 43,31258 Kč | 21 656,29 Kč |
| 1 000 | 41,24595 Kč | 41 245,95 Kč |
| 5 000 | 36,82251 Kč | 184 112,55 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |











