
HIF3-40CV(72) | |
|---|---|
DigiKey Part Number | H123695-ND |
Manufacturer | |
Manufacturer Product Number | HIF3-40CV(72) |
Description | COVER CASE CRIMPING SOCKET 40POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For HIF3 Series |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-40CV(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 40 | |
For Use With/Related Products | HIF3 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 225,64500 Kč | 2 256,45 Kč |
| 30 | 208,79700 Kč | 6 263,91 Kč |
| 50 | 201,40020 Kč | 10 070,01 Kč |
| 100 | 191,78940 Kč | 19 178,94 Kč |
| 250 | 179,78908 Kč | 44 947,27 Kč |
| 500 | 171,21602 Kč | 85 608,01 Kč |
| 1 000 | 163,05451 Kč | 163 054,51 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |


