Black 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10112-B6

DigiKey Part Number
H4BBT-10112-B6-ND
Manufacturer
Manufacturer Product Number
H4BBT-10112-B6
Description
JUMPER-H9992TR/1853BK/H9992TR12"
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,04800 Kč140,48 Kč
3012,99067 Kč389,72 Kč
5012,53160 Kč626,58 Kč
10011,93110 Kč1 193,11 Kč
25011,18268 Kč2 795,67 Kč
50010,64808 Kč5 324,04 Kč
1 00010,13951 Kč10 139,51 Kč
2 5009,50462 Kč23 761,55 Kč
5 0009,05110 Kč45 255,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,04800 Kč
Unit Price with VAT:16,99808 Kč
Assembly Component