
H4BBT-10112-Y6 | |
|---|---|
DigiKey Part Number | H4BBT-10112-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10112-Y6 |
Description | JUMPER-H9992TR/1853YL/H9992TR12" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,46000 Kč | 134,60 Kč |
| 30 | 12,21400 Kč | 366,42 Kč |
| 50 | 11,67060 Kč | 583,53 Kč |
| 100 | 10,97360 Kč | 1 097,36 Kč |
| 250 | 10,11516 Kč | 2 528,79 Kč |
| 500 | 9,51210 Kč | 4 756,05 Kč |
| 1 000 | 8,94515 Kč | 8 945,15 Kč |
| 2 500 | 8,24751 Kč | 20 618,78 Kč |
| 5 000 | 7,75637 Kč | 38 781,85 Kč |
| Unit Price without VAT: | 13,46000 Kč |
|---|---|
| Unit Price with VAT: | 16,28660 Kč |







