Yellow 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBG-10112-Y8

DigiKey Part Number
H4BBG-10112-Y8-ND
Manufacturer
Manufacturer Product Number
H4BBG-10112-Y8
Description
JUMPER-H9991TR/1852YL/H9991TR12"
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,99800 Kč129,98 Kč
3011,79400 Kč353,82 Kč
5011,27180 Kč563,59 Kč
10010,59980 Kč1 059,98 Kč
2509,77164 Kč2 442,91 Kč
5009,18914 Kč4 594,57 Kč
1 0008,64110 Kč8 641,10 Kč
2 5007,96723 Kč19 918,08 Kč
5 0007,49267 Kč37 463,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,99800 Kč
Unit Price with VAT:15,72758 Kč
Alternate Color
JUMPER-H9991TR/1852OR/H9991TR12"
In-Stock: 304
Unit Price: 12,99800 Kč
JUMPER-H9991TR/1852BK/H9991TR12"
In-Stock: 700
Unit Price: 12,99800 Kč
JUMPER-H9991TR/1852GR/H9991TR12"
In-Stock: 230
Unit Price: 12,99800 Kč
JUMPER-H9991TR/1852BL/H9991TR12"
In-Stock: 470
Unit Price: 12,99800 Kč
JUMPER-H9991TR/1852BR/H9991TR12"
In-Stock: 380
Unit Price: 12,99800 Kč
Alternate Length
JUMPER-H9991TR/1852YL/H9991TR 2"
In-Stock: 803
Unit Price: 10,87700 Kč
JUMPER-H9991TR/1852YL/H9991TR 3"
In-Stock: 300
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852YL/H9991TR 4"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H9991TR/1852YL/H9991TR 5"
In-Stock: 0
Unit Price: 12,01100 Kč
JUMPER-H9991TR/1852YL/H9991TR 6"
In-Stock: 0
Unit Price: 11,73800 Kč
Assembly Component