Orange 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBG-10112-A8

DigiKey Part Number
H4BBG-10112-A8-ND
Manufacturer
Manufacturer Product Number
H4BBG-10112-A8
Description
JUMPER-H9991TR/1852OR/H9991TR12"
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,99800 Kč129,98 Kč
3011,79400 Kč353,82 Kč
5011,27180 Kč563,59 Kč
10010,59980 Kč1 059,98 Kč
2509,77164 Kč2 442,91 Kč
5009,18914 Kč4 594,57 Kč
1 0008,64110 Kč8 641,10 Kč
2 5007,96723 Kč19 918,08 Kč
5 0007,49267 Kč37 463,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,99800 Kč
Unit Price with VAT:15,72758 Kč
Alternate Color
JUMPER-H9991TR/1852BK/H9991TR12"
In-Stock: 136
Unit Price: 12,99800 Kč
JUMPER-H9991TR/1852GR/H9991TR12"
In-Stock: 230
Unit Price: 12,99800 Kč
JUMPER-H9991TR/1852BL/H9991TR12"
In-Stock: 500
Unit Price: 12,99800 Kč
JUMPER-H9991TR/1852BR/H9991TR12"
In-Stock: 380
Unit Price: 12,99800 Kč
JUMPER-H9991TR/1852RD/H9991TR12"
In-Stock: 140
Unit Price: 12,99800 Kč
Alternate Length
JUMPER-H9991TR/1852OR/H9991TR 2"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H9991TR/1852OR/H9991TR 3"
In-Stock: 400
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852OR/H9991TR 4"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H9991TR/1852OR/H9991TR 5"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H9991TR/1852OR/H9991TR 6"
In-Stock: 0
Unit Price: 11,73800 Kč