White 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBG-10103-W8

DigiKey Part Number
H4BBG-10103-W8-ND
Manufacturer
Manufacturer Product Number
H4BBG-10103-W8
Description
JUMPER-H9991TR/1852WH/H9991TR 3"
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,54900 Kč115,49 Kč
3010,69500 Kč320,85 Kč
5010,31420 Kč515,71 Kč
1009,82080 Kč982,08 Kč
2509,20468 Kč2 301,17 Kč
5008,76456 Kč4 382,28 Kč
1 0008,34587 Kč8 345,87 Kč
2 5007,82318 Kč19 557,95 Kč
5 0007,44988 Kč37 249,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,54900 Kč
Unit Price with VAT:13,97429 Kč
Alternate Color
JUMPER-H9991TR/1852OR/H9991TR 3"
In-Stock: 400
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852BK/H9991TR 3"
In-Stock: 589
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852GR/H9991TR 3"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852BL/H9991TR 3"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H9991TR/1852BR/H9991TR 3"
In-Stock: 0
Unit Price: 11,08700 Kč
Alternate Length
JUMPER-H9991TR/1852WH/H9991TR 2"
In-Stock: 663
Unit Price: 10,87700 Kč
JUMPER-H9991TR/1852WH/H9991TR 4"
In-Stock: 3871
Unit Price: 11,78000 Kč
JUMPER-H9991TR/1852WH/H9991TR 5"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H9991TR/1852WH/H9991TR 6"
In-Stock: 0
Unit Price: 11,73800 Kč
JUMPER-H9991TR/1852WH/H9991TR 8"
In-Stock: 0
Unit Price: 12,15800 Kč
Assembly Component