White 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBG-10102-W8

DigiKey Part Number
H4BBG-10102-W8-ND
Manufacturer
Manufacturer Product Number
H4BBG-10102-W8
Description
JUMPER-H9991TR/1852WH/H9991TR 2"
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 663
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,87700 Kč108,77 Kč
309,85500 Kč295,65 Kč
509,41980 Kč470,99 Kč
1008,85700 Kč885,70 Kč
2508,16404 Kč2 041,01 Kč
5007,67686 Kč3 838,43 Kč
1 0007,21932 Kč7 219,32 Kč
2 5006,65620 Kč16 640,50 Kč
5 0006,25971 Kč31 298,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10,87700 Kč
Unit Price with VAT:13,16117 Kč
Alternate Color
JUMPER-H9991TR/1852OR/H9991TR 2"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H9991TR/1852BK/H9991TR 2"
In-Stock: 1220
Unit Price: 11,33900 Kč
JUMPER-H9991TR/1852GR/H9991TR 2"
In-Stock: 194
Unit Price: 10,87700 Kč
JUMPER-H9991TR/1852BL/H9991TR 2"
In-Stock: 0
Unit Price: 10,87700 Kč
JUMPER-H9991TR/1852BR/H9991TR 2"
In-Stock: 0
Unit Price: 10,87700 Kč
Alternate Length
JUMPER-H9991TR/1852WH/H9991TR 3"
In-Stock: 0
Unit Price: 11,54900 Kč
JUMPER-H9991TR/1852WH/H9991TR 4"
In-Stock: 3871
Unit Price: 11,78000 Kč
JUMPER-H9991TR/1852WH/H9991TR 5"
In-Stock: 0
Unit Price: 11,50700 Kč
JUMPER-H9991TR/1852WH/H9991TR 6"
In-Stock: 0
Unit Price: 11,73800 Kč
JUMPER-H9991TR/1852WH/H9991TR 8"
In-Stock: 0
Unit Price: 12,15800 Kč
Assembly Component