


H3BXT-10112-R8 | |
|---|---|
DigiKey Part Number | H3BXT-10112-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10112-R8 |
Description | JUMPER-H1504TR/A3048R/X 12" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,90800 Kč | 119,08 Kč |
| 30 | 10,79633 Kč | 323,89 Kč |
| 50 | 10,31520 Kč | 515,76 Kč |
| 100 | 9,69990 Kč | 969,99 Kč |
| 250 | 8,94200 Kč | 2 235,50 Kč |
| 500 | 8,40852 Kč | 4 204,26 Kč |
| 1 000 | 7,90715 Kč | 7 907,15 Kč |
| 2 500 | 7,29042 Kč | 18 226,05 Kč |
| 5 000 | 6,85625 Kč | 34 281,25 Kč |
| Unit Price without VAT: | 11,90800 Kč |
|---|---|
| Unit Price with VAT: | 14,40868 Kč |











