


H3BXT-10110-R4 | |
|---|---|
DigiKey Part Number | H3BXT-10110-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10110-R4 |
Description | JUMPER-H1504TR/A2015R/X 10" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,31800 Kč | 113,18 Kč |
| 30 | 10,26100 Kč | 307,83 Kč |
| 50 | 9,80180 Kč | 490,09 Kč |
| 100 | 9,21810 Kč | 921,81 Kč |
| 250 | 8,49748 Kč | 2 124,37 Kč |
| 500 | 7,99100 Kč | 3 995,50 Kč |
| 1 000 | 7,51434 Kč | 7 514,34 Kč |
| 2 500 | 6,92825 Kč | 17 320,62 Kč |
| 5 000 | 6,51560 Kč | 32 578,00 Kč |
| Unit Price without VAT: | 11,31800 Kč |
|---|---|
| Unit Price with VAT: | 13,69478 Kč |











