Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10110-A4

DigiKey Part Number
H3BXT-10110-A4-ND
Manufacturer
Manufacturer Product Number
H3BXT-10110-A4
Description
JUMPER-H1504TR/A2015A/X 10"
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,31800 Kč113,18 Kč
3010,26100 Kč307,83 Kč
509,80180 Kč490,09 Kč
1009,21810 Kč921,81 Kč
2508,49748 Kč2 124,37 Kč
5007,99100 Kč3 995,50 Kč
1 0007,51434 Kč7 514,34 Kč
2 5006,92825 Kč17 320,62 Kč
5 0006,51560 Kč32 578,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,31800 Kč
Unit Price with VAT:13,69478 Kč
Alternate Color
JUMPER-H1504TR/A2015B/X 10"
In-Stock: 0
Unit Price: 11,31800 Kč
JUMPER-H1504TR/A2015G/X 10"
In-Stock: 0
Unit Price: 11,31800 Kč
JUMPER-H1504TR/A2015L/X 10"
In-Stock: 0
Unit Price: 11,31800 Kč
JUMPER-H1504TR/A2015N/X 10"
In-Stock: 0
Unit Price: 11,31800 Kč
JUMPER-H1504TR/A2015R/X 10"
In-Stock: 0
Unit Price: 11,31800 Kč
Alternate Length
JUMPER-H1504TR/A2015A/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H1504TR/A2015A/X 3"
In-Stock: 0
Unit Price: 9,97400 Kč
JUMPER-H1504TR/A2015A/X 4"
In-Stock: 0
Unit Price: 10,16300 Kč
JUMPER-H1504TR/A2015A/X 5"
In-Stock: 0
Unit Price: 10,35200 Kč
JUMPER-H1504TR/A2015A/X 6"
In-Stock: 0
Unit Price: 10,54100 Kč