


H3BXT-10103-W6 | |
|---|---|
DigiKey Part Number | H3BXT-10103-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-W6 |
Description | JUMPER-H1504TR/A3049W/X 3" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,01600 Kč | 100,16 Kč |
| 30 | 9,09200 Kč | 272,76 Kč |
| 50 | 8,68480 Kč | 434,24 Kč |
| 100 | 8,16820 Kč | 816,82 Kč |
| 250 | 7,52904 Kč | 1 882,26 Kč |
| 500 | 7,08010 Kč | 3 540,05 Kč |
| 1 000 | 6,65784 Kč | 6 657,84 Kč |
| 2 500 | 6,13847 Kč | 15 346,17 Kč |
| 5 000 | 5,77285 Kč | 28 864,25 Kč |
| Unit Price without VAT: | 10,01600 Kč |
|---|---|
| Unit Price with VAT: | 12,11936 Kč |











