


H3BXT-10102-W6 | |
|---|---|
DigiKey Part Number | H3BXT-10102-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-W6 |
Description | JUMPER-H1504TR/A3049W/X 2" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,80600 Kč | 98,06 Kč |
| 30 | 8,89600 Kč | 266,88 Kč |
| 50 | 8,50420 Kč | 425,21 Kč |
| 100 | 7,99600 Kč | 799,60 Kč |
| 250 | 7,37028 Kč | 1 842,57 Kč |
| 500 | 6,93102 Kč | 3 465,51 Kč |
| 1 000 | 6,51778 Kč | 6 517,78 Kč |
| 2 500 | 6,00929 Kč | 15 023,23 Kč |
| 5 000 | 5,65132 Kč | 28 256,60 Kč |
| Unit Price without VAT: | 9,80600 Kč |
|---|---|
| Unit Price with VAT: | 11,86526 Kč |











