


H3BXG-10108-Y4 | |
|---|---|
DigiKey Part Number | H3BXG-10108-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10108-Y4 |
Description | JUMPER-H1505TR/A2015Y/X 8" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,05300 Kč | 120,53 Kč |
| 30 | 10,92600 Kč | 327,78 Kč |
| 50 | 10,44020 Kč | 522,01 Kč |
| 100 | 9,81660 Kč | 981,66 Kč |
| 250 | 9,05012 Kč | 2 262,53 Kč |
| 500 | 8,51048 Kč | 4 255,24 Kč |
| 1 000 | 8,00318 Kč | 8 003,18 Kč |
| 2 500 | 7,37878 Kč | 18 446,95 Kč |
| 5 000 | 6,93934 Kč | 34 696,70 Kč |
| Unit Price without VAT: | 12,05300 Kč |
|---|---|
| Unit Price with VAT: | 14,58413 Kč |











