


H3BXG-10106-Y4 | |
|---|---|
DigiKey Part Number | H3BXG-10106-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10106-Y4 |
Description | JUMPER-H1505TR/A2015Y/X 6" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,15800 Kč | 121,58 Kč |
| 30 | 11,25500 Kč | 337,65 Kč |
| 50 | 10,85600 Kč | 542,80 Kč |
| 100 | 10,33730 Kč | 1 033,73 Kč |
| 250 | 9,69016 Kč | 2 422,54 Kč |
| 500 | 9,22694 Kč | 4 613,47 Kč |
| 1 000 | 8,78619 Kč | 8 786,19 Kč |
| 2 500 | 8,23592 Kč | 20 589,80 Kč |
| 5 000 | 7,84288 Kč | 39 214,40 Kč |
| Unit Price without VAT: | 12,15800 Kč |
|---|---|
| Unit Price with VAT: | 14,71118 Kč |











