


H3BXG-10103-Y4 | |
|---|---|
DigiKey Part Number | H3BXG-10103-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10103-Y4 |
Description | JUMPER-H1505TR/A2015Y/X 3" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,08700 Kč | 110,87 Kč |
| 30 | 10,06500 Kč | 301,95 Kč |
| 50 | 9,61700 Kč | 480,85 Kč |
| 100 | 9,04170 Kč | 904,17 Kč |
| 250 | 8,33620 Kč | 2 084,05 Kč |
| 500 | 7,83856 Kč | 3 919,28 Kč |
| 1 000 | 7,37135 Kč | 7 371,35 Kč |
| 2 500 | 6,79630 Kč | 16 990,75 Kč |
| 5 000 | 6,39154 Kč | 31 957,70 Kč |
| Unit Price without VAT: | 11,08700 Kč |
|---|---|
| Unit Price with VAT: | 13,41527 Kč |











