


H3BXG-10106-Y6 | |
|---|---|
DigiKey Part Number | H3BXG-10106-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10106-Y6 |
Description | JUMPER-H1505TR/A3049Y/X 6" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,78000 Kč | 117,80 Kč |
| 30 | 10,67400 Kč | 320,22 Kč |
| 50 | 10,20080 Kč | 510,04 Kč |
| 100 | 9,59190 Kč | 959,19 Kč |
| 250 | 8,84268 Kč | 2 210,67 Kč |
| 500 | 8,31562 Kč | 4 157,81 Kč |
| 1 000 | 7,81987 Kč | 7 819,87 Kč |
| 2 500 | 7,20987 Kč | 18 024,67 Kč |
| 5 000 | 6,78042 Kč | 33 902,10 Kč |
| Unit Price without VAT: | 11,78000 Kč |
|---|---|
| Unit Price with VAT: | 14,25380 Kč |











