


H3BXG-10105-Y6 | |
|---|---|
DigiKey Part Number | H3BXG-10105-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10105-Y6 |
Description | JUMPER-H1505TR/A3049Y/X 5" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,57000 Kč | 115,70 Kč |
| 30 | 10,48500 Kč | 314,55 Kč |
| 50 | 10,02020 Kč | 501,01 Kč |
| 100 | 9,42390 Kč | 942,39 Kč |
| 250 | 8,68728 Kč | 2 171,82 Kč |
| 500 | 8,16906 Kč | 4 084,53 Kč |
| 1 000 | 7,68212 Kč | 7 682,12 Kč |
| 2 500 | 7,08288 Kč | 17 707,20 Kč |
| 5 000 | 6,66103 Kč | 33 305,15 Kč |
| Unit Price without VAT: | 11,57000 Kč |
|---|---|
| Unit Price with VAT: | 13,99970 Kč |











