Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXG-10106-B6

DigiKey Part Number
H3BXG-10106-B6-ND
Manufacturer
Manufacturer Product Number
H3BXG-10106-B6
Description
JUMPER-H1505TR/A3049B/X 6"
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,78000 Kč117,80 Kč
3010,67400 Kč320,22 Kč
5010,20080 Kč510,04 Kč
1009,59190 Kč959,19 Kč
2508,84268 Kč2 210,67 Kč
5008,31562 Kč4 157,81 Kč
1 0007,81987 Kč7 819,87 Kč
2 5007,20987 Kč18 024,67 Kč
5 0006,78042 Kč33 902,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,78000 Kč
Unit Price with VAT:14,25380 Kč
Alternate Color
JUMPER-H1505TR/A3049A/X 6"
In-Stock: 0
Unit Price: 11,78000 Kč
JUMPER-H1505TR/A3049G/X 6"
In-Stock: 0
Unit Price: 11,78000 Kč
JUMPER-H1505TR/A3049L/X 6"
In-Stock: 0
Unit Price: 11,78000 Kč
JUMPER-H1505TR/A3049N/X 6"
In-Stock: 0
Unit Price: 11,78000 Kč
JUMPER-H1505TR/A3049R/X 6"
In-Stock: 0
Unit Price: 11,78000 Kč
Alternate Length
JUMPER-H1505TR/A3049B/X 2"
In-Stock: 0
Unit Price: 10,94000 Kč
JUMPER-H1505TR/A3049B/X 3"
In-Stock: 0
Unit Price: 11,15000 Kč
JUMPER-H1505TR/A3049B/X 4"
In-Stock: 0
Unit Price: 11,36000 Kč
JUMPER-H1505TR/A3049B/X 5"
In-Stock: 0
Unit Price: 11,57000 Kč
JUMPER-H1505TR/A3049B/X 8"
In-Stock: 0
Unit Price: 12,17900 Kč