HxBBG-101xx-Vx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HxBBG-101xx-Vx

H3BBT-10112-V4

DigiKey Part Number
H3BBT-10112-V4-ND
Manufacturer
Manufacturer Product Number
H3BBT-10112-V4
Description
JUMPER-H1504TR/A2015V/H1504TR12"
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,24800 Kč132,48 Kč
3012,25500 Kč367,65 Kč
5011,81900 Kč590,95 Kč
10011,25240 Kč1 125,24 Kč
25010,54748 Kč2 636,87 Kč
50010,04340 Kč5 021,70 Kč
1 0009,56368 Kč9 563,68 Kč
2 5008,96498 Kč22 412,45 Kč
5 0008,53718 Kč42 685,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,24800 Kč
Unit Price with VAT:16,03008 Kč
Alternate Color
JUMPER-H1504TR/A2015A/H1504TR12"
In-Stock: 0
Unit Price: 13,24800 Kč
JUMPER-H1504TR/A2015B/H1504TR12"
In-Stock: 1316
Unit Price: 13,24800 Kč
JUMPER-H1504TR/A2015G/H1504TR12"
In-Stock: 0
Unit Price: 13,24800 Kč
JUMPER-H1504TR/A2015L/H1504TR12"
In-Stock: 0
Unit Price: 13,24800 Kč
JUMPER-H1504TR/A2015N/H1504TR12"
In-Stock: 0
Unit Price: 13,24800 Kč
Alternate Length
JUMPER-H1504TR/A2015V/H1504TR 2"
In-Stock: 0
Unit Price: 10,81100 Kč
JUMPER-H1504TR/A2015V/H1504TR 3"
In-Stock: 0
Unit Price: 10,99800 Kč
JUMPER-H1504TR/A2015V/H1504TR 4"
In-Stock: 0
Unit Price: 11,20700 Kč
JUMPER-H1504TR/A2015V/H1504TR 5"
In-Stock: 0
Unit Price: 11,39400 Kč
JUMPER-H1504TR/A2015V/H1504TR 6"
In-Stock: 0
Unit Price: 11,58100 Kč