


H3BBT-10112-N4 | |
|---|---|
DigiKey Part Number | H3BBT-10112-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10112-N4 |
Description | JUMPER-H1504TR/A2015N/H1504TR12" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,35500 Kč | 133,55 Kč |
| 30 | 12,35367 Kč | 370,61 Kč |
| 50 | 11,91420 Kč | 595,71 Kč |
| 100 | 11,34310 Kč | 1 134,31 Kč |
| 250 | 10,63256 Kč | 2 658,14 Kč |
| 500 | 10,12440 Kč | 5 062,20 Kč |
| 1 000 | 9,64081 Kč | 9 640,81 Kč |
| 2 500 | 9,03729 Kč | 22 593,23 Kč |
| 5 000 | 8,60603 Kč | 43 030,15 Kč |
| Unit Price without VAT: | 13,35500 Kč |
|---|---|
| Unit Price with VAT: | 16,15955 Kč |











