


H3BBT-10106-N4 | |
|---|---|
DigiKey Part Number | H3BBT-10106-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10106-N4 |
Description | JUMPER-H1504TR/A2015N/H1504TR 6" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,67500 Kč | 116,75 Kč |
| 30 | 10,58300 Kč | 317,49 Kč |
| 50 | 10,11260 Kč | 505,63 Kč |
| 100 | 9,50790 Kč | 950,79 Kč |
| 250 | 8,76540 Kč | 2 191,35 Kč |
| 500 | 8,24256 Kč | 4 121,28 Kč |
| 1 000 | 7,75120 Kč | 7 751,20 Kč |
| 2 500 | 7,14654 Kč | 17 866,35 Kč |
| 5 000 | 6,72087 Kč | 33 604,35 Kč |
| Unit Price without VAT: | 11,67500 Kč |
|---|---|
| Unit Price with VAT: | 14,12675 Kč |











