


H3BBT-10105-V4 | |
|---|---|
DigiKey Part Number | H3BBT-10105-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10105-V4 |
Description | JUMPER-H1504TR/A2015V/H1504TR 5" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,48600 Kč | 114,86 Kč |
| 30 | 10,40800 Kč | 312,24 Kč |
| 50 | 9,94880 Kč | 497,44 Kč |
| 100 | 9,35250 Kč | 935,25 Kč |
| 250 | 8,62260 Kč | 2 155,65 Kč |
| 500 | 8,10816 Kč | 4 054,08 Kč |
| 1 000 | 7,62479 Kč | 7 624,79 Kč |
| 2 500 | 7,02996 Kč | 17 574,90 Kč |
| 5 000 | 6,61130 Kč | 33 056,50 Kč |
| Unit Price without VAT: | 11,48600 Kč |
|---|---|
| Unit Price with VAT: | 13,89806 Kč |











