


H3BBT-10110-W4 | |
|---|---|
DigiKey Part Number | H3BBT-10110-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10110-W4 |
Description | JUMPER-H1504TR/A2015W/H1504TR10" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,83700 Kč | 128,37 Kč |
| 30 | 11,88033 Kč | 356,41 Kč |
| 50 | 11,45580 Kč | 572,79 Kč |
| 100 | 10,90860 Kč | 1 090,86 Kč |
| 250 | 10,22492 Kč | 2 556,23 Kč |
| 500 | 9,73596 Kč | 4 867,98 Kč |
| 1 000 | 9,27115 Kč | 9 271,15 Kč |
| 2 500 | 8,69058 Kč | 21 726,45 Kč |
| 5 000 | 8,27592 Kč | 41 379,60 Kč |
| Unit Price without VAT: | 12,83700 Kč |
|---|---|
| Unit Price with VAT: | 15,53277 Kč |













