


H3BBT-10110-Y4 | |
|---|---|
DigiKey Part Number | H3BBT-10110-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10110-Y4 |
Description | JUMPER-H1504TR/A2015Y/H1504TR10" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,95600 Kč | 129,56 Kč |
| 30 | 11,99000 Kč | 359,70 Kč |
| 50 | 11,56140 Kč | 578,07 Kč |
| 100 | 11,00930 Kč | 1 100,93 Kč |
| 250 | 10,31924 Kč | 2 579,81 Kč |
| 500 | 9,82580 Kč | 4 912,90 Kč |
| 1 000 | 9,35671 Kč | 9 356,71 Kč |
| 2 500 | 8,77078 Kč | 21 926,95 Kč |
| 5 000 | 8,35229 Kč | 41 761,45 Kč |
| Unit Price without VAT: | 12,95600 Kč |
|---|---|
| Unit Price with VAT: | 15,67676 Kč |











